Reference Only
H075X034H1T-B
Wire Labels & Markers THERMTRANS, HEATSHRINK TUBING,.
Datasheet
H075X034H1T-B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Labels & Markers | |
| Type | Heat Shrink | |
| Features | Offers Crisp, Clear Legends with Superior Legibility | |
| Material | Polyolefin (PO) | |
| Length | 0.34 in | |
| Width | 0.75 in | |
| Series | H075X | |
| Family | Thermal Transfer Military Grade Heat Shrink Labels | |
| Product Type | Wire Labels & Markers | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | HEAT SHRINK LABELS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8443995050 |
| TARIC | 3919908099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1.389,50 € | 1.389,50 € |
Need more?