Reference Only
HCMS-07-01-S
Ribbon Cables / IDC Cables .
Datasheet
HCMS-07-01-S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Ribbon Cables / IDC Cables | |
| Pitch | 2.54 mm | |
| Series | HCMS | |
| Packaging | Tube | |
| Product Type | Ribbon Cables / IDC Cables | |
| Product | IDC Ribbon Cable Assemblies | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 3 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 78 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,17 € | 169,26 € | |
| 2,12 € | 220,48 € | |
| 1,97 € | 1.024,40 € | |
| 1,94 € | 1.967,16 € | |
| 1,81 € | 3.623,62 € | |
| 1,79 € | 8.982,22 € |
Need more?