Reference Only
HCSS-03-01
Ribbon Cables / IDC Cables .
Datasheet
HCSS-03-01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Ribbon Cables / IDC Cables | |
| Pitch | 2.54 mm | |
| Series | HCSS | |
| Packaging | Tube | |
| Product Type | Ribbon Cables / IDC Cables | |
| Product | IDC Ribbon Cable Assemblies | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 188 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,98 € | 184,24 € | |
| 0,90 € | 465,30 € | |
| 0,89 € | 920,26 € | |
| 0,82 € | 1.657,22 € | |
| 0,76 € | 3.822,04 € | |
| 0,76 € | 7.608,36 € |
Need more?