Reference Only
HCSS-05-01-N
Ribbon Cables / IDC Cables .
Datasheet
HCSS-05-01-N DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Ribbon Cables / IDC Cables | |
| Pitch | 2.54 mm | |
| Series | HCSS | |
| Packaging | Tube | |
| Product Type | Ribbon Cables / IDC Cables | |
| Product | IDC Ribbon Cable Assemblies | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 132 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,15 € | 151,80 € | |
| 1,06 € | 559,68 € | |
| 1,04 € | 1.063,92 € | |
| 0,94 € | 1.892,22 € | |
| 0,88 € | 4.414,08 € |
Need more?