Reference Only
HLB2S-C0
Cable Ties HOOK & LOOP STACKED STRIP TIES.
Datasheet
HLB2S-C0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Ties | |
| Product Type | Cable Ties | |
| Product | Hook and Loop Ties | |
| Color | Black | |
| Features | Weather Resistant | |
| Material | Nylon | |
| Length | 7 in | |
| Tensile Strength | 23 kg | |
| Maximum Bundle Diameter | 1.61 in | |
| Series | HLB2S | |
| Subcategory | Wire & Cable Management | |
| Tradename | Tak-Ty |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
Not Available Online
Need this part?
We can help
Contact a Sales Representative