Reference Only
HLSP1.5S-X12
Cable Ties HOOK & LOOP TIE, PLENUM STRIP,.
Datasheet
HLSP1.5S-X12 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Ties | |
| Product Type | Cable Ties | |
| Product | Hook and Loop Ties | |
| Color | Red (Maroon) | |
| Features | Plenum Rated | |
| Material | Nylon | |
| Length | 5.9 in | |
| Width | 0.748 in | |
| Tensile Strength | 23 kg | |
| Compliance | UL | |
| Maximum Bundle Diameter | 1.5 in | |
| Series | HLSP | |
| Subcategory | Wire & Cable Management | |
| Tradename | Tak-Ty |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 6307909899 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Lead Time: 2 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,62 € | 16,20 € | |
| 1,55 € | 46,50 € | |
| 1,52 € | 152,00 € | |
| 1,50 € | 375,00 € | |
| 1,49 € | 745,00 € | |
| 1,48 € | 1.480,00 € | |
| 1,46 € | 3.650,00 € | |
| 1,45 € | 7.250,00 € |
Need more?