Reference Only
HLT2I-X10
Cable Ties HOOK & LOOP TIE, LOOP STYLE, 8.
Datasheet
HLT2I-X10 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Ties | |
| Product Type | Cable Ties | |
| Product | Hook and Loop Ties | |
| Color | White | |
| Material | Nylon | |
| Length | 8 in | |
| Width | 0.374 in | |
| Tensile Strength | 18 kg | |
| Maximum Bundle Diameter | 1.93 in | |
| Series | HLT | |
| Subcategory | Wire & Cable Management | |
| Tradename | Tak-Ty |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 6307909899 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 30 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,99 € | 59,70 € | |
| 1,86 € | 186,00 € | |
| 1,80 € | 450,00 € | |
| 1,79 € | 895,00 € | |
| 1,78 € | 4.450,00 € | |
| 1,77 € | 8.850,00 € |
Need more?