Reference Only
HLTP2I-X12
Cable Ties HOOK & LOOP TIE, PLENUM LOOP S.
Datasheet
HLTP2I-X12 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Ties | |
| Product Type | Cable Ties | |
| Product | Hook and Loop Ties | |
| Color | Red (Maroon) | |
| Features | Plenum Rated | |
| Material | Nylon | |
| Length | 8 in | |
| Width | 0.374 in | |
| Tensile Strength | 18 kg | |
| Maximum Bundle Diameter | 1.93 in | |
| Series | HLT | |
| Subcategory | Wire & Cable Management | |
| Tradename | Tak-Ty |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 6307909899 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,54 € | 254,00 € | |
| 2,31 € | 577,50 € | |
| 2,24 € | 1.120,00 € | |
| 2,18 € | 2.180,00 € | |
| 2,11 € | 5.275,00 € |
Need more?