Reference Only

HM-478175-5-8A

Obsolete
Labels & Industrial Warning Signs 1.88/.69IN HM LABEL PRICE PER LABEL

Manufacturer:

Mfr Part:
HM-478175-5-8A

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryLabels & Industrial Warning Signs
ProductLabels
TypeThermal Transfer
MaterialPolyester
ColorSilver
Width17.5 mm
Length47.8 mm
Description/FunctionMetalized, 5000 per package
Maximum Temperature+ 150 C
Minimum Temperature- 40 C
Product TypeLabels
Size47.8 mm x 17.5 mm
SubcategorySupplies
Part # AliasesD31459-000

Export and Environmental Classification

AttributeDescription
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?