Reference Only
HQDP-02-14
Ribbon Cables / IDC Cables
Datasheet
HQDP-02-14 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Ribbon Cables / IDC Cables | |
| Type | Twinax Ribbon Cable | |
| Connector End A Pin Count | 4 Position | |
| Connector End B Pin Count | 4 Position | |
| Pitch | 0.5 mm | |
| Cable Length | 355.6 mm | |
| Wire Gauge - AWG | 30 AWG | |
| Series | HQDP | |
| Packaging | Bulk | |
| Current Rating | 400 mA | |
| Product Type | Ribbon Cables / IDC Cables | |
| Product | High Speed Cable Assemblies | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?