Reference Only
HSTT-YK1
Heat Shrink Tubing & Sleeves HEAT SHRINK THIN, 2 PC EA .06".
Datasheet
HSTT-YK1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Type | Thin Wall | |
| Color | Black | |
| Material | Polyolefin (PO) | |
| Length | 152.4 mm (6 in) | |
| Inside Diameter | 3.175 mm to 12.7 mm | |
| Shrink Ratio | 2:1 | |
| Series | HSTT | |
| Packaging | Bulk | |
| Chemical Resistant | Yes | |
| Family | Heat Shrink in 6 In. Pieces | |
| Features | Thin Wall Polyolefin Heat Shrink | |
| Flammability Rating | Flame Retardant | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917320099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Decabromodiphenylethane (DBDPE) (84852-53-9) |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 13,05 € | 130,50 € | |
| 12,80 € | 320,00 € | |
| 12,37 € | 618,50 € | |
| 11,96 € | 1.196,00 € | |
| 11,89 € | 2.972,50 € | |
| 11,73 € | 5.865,00 € |
Need more?