Reference Only
HSTT-YK2
Heat Shrink Tubing & Sleeves HEAT SHRINK THIN, 2 PC EA .38M.
Datasheet
HSTT-YK2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Color | Black | |
| Material | Polyolefin (PO) | |
| Length | 152.4 mm (6 in) | |
| Inside Diameter | 9.525 mm to 25.4 mm | |
| Shrink Ratio | 2:1 | |
| Series | HSTT | |
| Chemical Resistant | Yes | |
| Family | Heat Shrink in 6 In. Pieces | |
| Features | Thin Wall Polyolefin Heat Shrink | |
| Flammability Rating | Flame Retardant | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917320099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 13,99 € | 139,90 € | |
| 13,51 € | 337,75 € | |
| 13,19 € | 659,50 € | |
| 12,88 € | 1.288,00 € | |
| 12,71 € | 3.177,50 € | |
| 12,67 € | 6.335,00 € |
Need more?