Reference Only
HSTT50-48-5-2
Heat Shrink Tubing & Sleeves HEAT SHRINK THIN, .50"(12.7MM).
Datasheet
HSTT50-48-5-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Color | Red | |
| Material | Polyolefin (PO) | |
| Length | 1.219 m (4 ft) | |
| Shrink Ratio | 2:1 | |
| Series | HSTT | |
| Family | HSTT Heat Shrink | |
| Features | Shrink ratio of 2:1 insulates a wide range of diameters and irregular shapes | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 3917320099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,19 € | 30,95 € | |
| 5,60 € | 56,00 € | |
| 5,16 € | 129,00 € | |
| 5,09 € | 254,50 € | |
| 4,96 € | 496,00 € | |
| 4,75 € | 1.187,50 € | |
| 4,71 € | 2.355,00 € | |
| 4,67 € | 4.670,00 € |
Need more?