Reference Only
HSTTA100-48-L
Heat Shrink Tubing & Sleeves HEAT SHRINK THIN, ADHESIVE, 1".
Datasheet
HSTTA100-48-L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Type | Adhesive Lined / Dual Wall | |
| Color | Black | |
| Material | Polyolefin (PO) | |
| Length | 1.219 m (4 ft) | |
| Inside Diameter | 25.4 mm (1 in) | |
| Recovered Diameter | 8.1 mm (0.319 in) | |
| Shrink Ratio | 3:1 | |
| Series | HSTTA | |
| Chemical Resistant | No | |
| Family | HSTTA Heat Shrink | |
| Features | Dual Wall Adhesive Lined Thin Wall Heat Shrink | |
| Flammability Rating | Outer Wall Flame Retardant | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Decabromodiphenylethane (DBDPE) (84852-53-9) |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 17,40 € | 870,00 € | |
| 17,01 € | 1.701,00 € | |
| 16,61 € | 4.152,50 € | |
| 16,21 € | 8.105,00 € |
Need more?