Reference Only
HSTTA150-48-5
Heat Shrink Tubing & Sleeves HEAT SHRINK THIN ADH 1.5"(38.1.
Datasheet
HSTTA150-48-5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Type | Adhesive Lined / Dual Wall | |
| Color | Black | |
| Material | Polyolefin (PO) | |
| Length | 1.219 m (4 ft) | |
| Inside Diameter | 38.1 mm (1.5 in) | |
| Shrink Ratio | 3:1 | |
| Series | HSTTA | |
| Chemical Resistant | No | |
| Family | HSTTA Heat Shrink | |
| Features | Dual Wall Adhesive Lined Thin Wall Heat Shrink | |
| Flammability Rating | Outer Wall Flame Retardant | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917390099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 55,87 € | 279,35 € | |
| 51,66 € | 516,60 € | |
| 51,65 € | 1.291,25 € | |
| 50,60 € | 2.530,00 € | |
| 50,58 € | 5.058,00 € |
Need more?