Reference Only
HSTTV05-C
Heat Shrink Tubing & Sleeves HEAT SHRINK THIN VW-1,.05"(1.2.
Datasheet
HSTTV05-C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Color | Black | |
| Material | Polyolefin (PO) | |
| Length | 30.48 m (100 ft) | |
| Inside Diameter | 1.168 mm (0.046 in) | |
| Shrink Ratio | 2:1 | |
| Series | HSTTV | |
| Chemical Resistant | No | |
| Compliance | UL | |
| Family | HSTTV Heat Shrink 4 ft Pieces and Reels | |
| Features | Thin Wall Polyolefin Heat Shrink | |
| Flammability Rating | UL 224 VW-1 | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917320099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 64,92 € | 64,92 € | |
| 62,46 € | 312,30 € | |
| 59,16 € | 591,60 € | |
| 57,77 € | 1.444,25 € | |
| 56,72 € | 2.836,00 € | |
| 55,88 € | 5.588,00 € |
Need more?