Reference Only
HSTTVA150-48-5
Heat Shrink Tubing & Sleeves HEAT SHRINK THIN, ADHESIVE, 1..
Datasheet
HSTTVA150-48-5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Type | Adhesive Lined / Dual Wall | |
| Color | Black | |
| Material | Polyolefin (PO) | |
| Length | 1.219 m (4 ft) | |
| Inside Diameter | 38.1 mm (1.5 in) | |
| Recovered Diameter | 19.1 mm (0.752 in) | |
| Shrink Ratio | 2:1 | |
| Series | HSTTVA | |
| Chemical Resistant | No | |
| Family | HSTTVA Heat Shrink 4 ft Pieces | |
| Features | Dual Wall Adhesive Lined Thin Wall Heat Shrink (UL224 VW-1) | |
| Flammability Rating | Outer Wall Flame Retardant | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919905060 |
| TARIC | 3917390099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 43,80 € | 219,00 € | |
| 42,42 € | 424,20 € | |
| 41,28 € | 1.032,00 € | |
| 40,55 € | 2.027,50 € | |
| 40,02 € | 4.002,00 € | |
| 39,62 € | 9.905,00 € |
Need more?