Reference Only
HSTTVA19-Y
Heat Shrink Tubing & Sleeves HEAT SHRINK THIN, ADHESIVE, .1.
Datasheet
HSTTVA19-Y DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Type | Adhesive Lined / Dual Wall | |
| Color | Black | |
| Material | Polyolefin (PO) | |
| Length | 152.4 mm (6 in) | |
| Inside Diameter | 4.75 mm (0.187 in) | |
| Shrink Ratio | 2:1 | |
| Series | HSTTVA | |
| Chemical Resistant | No | |
| Family | HSTTVA Heat Shrink 4 ft Pieces | |
| Features | Dual Wall Adhesive Lined Thin Wall Heat Shrink (UL224 VW-1) | |
| Flammability Rating | Outer Wall Flame Retardant | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917390099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 14,43 € | 144,30 € | |
| 13,74 € | 343,50 € | |
| 13,24 € | 662,00 € | |
| 12,92 € | 1.292,00 € | |
| 12,76 € | 3.190,00 € | |
| 12,75 € | 6.375,00 € |
Need more?