Reference Only
HW1P-1JCM2S
Pushbutton Switches - Industrial .
Datasheet
HW1P-1JCM2S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | ||
| Actuator | Flush | |
| Illuminated | Illuminated | |
| Voltage Rating DC | 200 VDC, 220 VDC | |
| Current Rating | 10 A | |
| Termination Style | Screw | |
| IP Rating | IP20 | |
| Lamp Type | LED | |
| Contact Plating | Silver | |
| Maximum Operating Temperature | + 60 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | Pushbutton Switches | |
| Product | Pushbutton Switches | |
| Subcategory | Switches | |
| Type | Heavy Duty |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509035 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 22,98 € | 22,98 € | |
| 21,42 € | 214,20 € | |
| 20,30 € | 507,50 € | |
| 19,17 € | 958,50 € | |
| 18,22 € | 1.822,00 € | |
| 17,41 € | 4.352,50 € | |
| 16,81 € | 8.405,00 € |
Need more?