Reference Only
HW1R-2DF20-B
Pushbutton Switches - Industrial .
Datasheet
HW1R-2DF20-B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | ||
| Illuminated | Non-Illuminated | |
| Contact Form | DPST | |
| Switch Function | OFF - (ON) | |
| Voltage Rating AC | 440 VAC | |
| Voltage Rating DC | 24 VDC | |
| Current Rating | 10 A | |
| Cap Color | Black | |
| Termination Style | Screw | |
| IP Rating | IP65 | |
| Series | HW | |
| Contact Plating | Gold | |
| Life | 500000 Cycle | |
| Maximum Operating Temperature | + 60 C | |
| Minimum Operating Temperature | - 25 C | |
| Mounting Style | Panel Mount | |
| Product Type | Pushbutton Switches | |
| Product | Standard Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509035 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 3 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 28,59 € | 28,59 € | |
| 26,55 € | 265,50 € | |
| 24,66 € | 616,50 € | |
| 23,38 € | 1.169,00 € | |
| 22,23 € | 2.223,00 € | |
| 20,90 € | 5.225,00 € |
Need more?