Reference Only
HW2B-M201-R-ENGRAVED
Pushbutton Switches - Industrial .
Datasheet
HW2B-M201-R-ENGRAVED DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | ||
| Actuator | Flush | |
| Cap Color | Red | |
| Contact Form | SPST | |
| Current Rating | 10 A | |
| IP Rating | IP65 | |
| Illuminated | Non-Illuminated | |
| Maximum Operating Temperature | + 60 C | |
| Minimum Operating Temperature | - 25 C | |
| Mounting Style | Panel Mount | |
| Product Type | Pushbutton Switches | |
| Product | Standard Switches | |
| Subcategory | Switches | |
| Switch Function | ON - (OFF) | |
| Termination Style | Screw | |
| Voltage Rating DC | 24 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509035 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 18,59 € | 18,59 € | |
| 16,10 € | 161,00 € | |
| 15,37 € | 384,25 € | |
| 14,56 € | 728,00 € | |
| 14,02 € | 1.402,00 € | |
| 13,11 € | 3.277,50 € | |
| 12,47 € | 6.235,00 € |
Need more?