Reference Only
HW4B-M2F10-R-E19
Pushbutton Switches - Industrial .
Datasheet
HW4B-M2F10-R-E19 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | ||
| Contact Form | SPST-NO | |
| IP Rating | IP20 | |
| Lamp Type | LED | |
| Color | Red | |
| Maximum Operating Temperature | + 60 C | |
| Minimum Operating Temperature | - 20 C | |
| Product Type | Pushbutton Switches | |
| Subcategory | Switches | |
| Type | Pushbutton |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 18,54 € | 18,54 € | |
| 18,05 € | 180,50 € | |
| 17,80 € | 445,00 € | |
| 17,56 € | 878,00 € | |
| 17,17 € | 1.717,00 € | |
| 16,95 € | 4.237,50 € | |
| 16,85 € | 8.425,00 € |
Need more?