Reference Only
HW4L-M1F01QD-R-12V
Pushbutton Switches - Industrial .
Datasheet
HW4L-M1F01QD-R-12V DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | ||
| Actuator | Flush | |
| Contact Form | SPST | |
| Contact Plating | Gold | |
| Current Rating | 10 A | |
| IP Rating | IP20, IP65 | |
| Illuminated | Illuminated | |
| Illumination Color | Red | |
| Lamp Type | LED | |
| Maximum Operating Temperature | + 50 C | |
| Minimum Operating Temperature | - 25 C | |
| Mounting Style | Panel Mount | |
| Product Type | Pushbutton Switches | |
| Product | Standard Switches | |
| Series | HW | |
| Subcategory | Switches | |
| Switch Function | ON - (OFF) | |
| Termination Style | Screw | |
| Voltage Rating DC | 24 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509035 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 32,50 € | 32,50 € | |
| 31,08 € | 310,80 € | |
| 29,96 € | 749,00 € | |
| 28,76 € | 1.438,00 € | |
| 28,02 € | 2.802,00 € | |
| 27,29 € | 6.822,50 € |
Need more?