Reference Only
ICFC3EI-X
Wire Ducting & Raceways .
Datasheet
ICFC3EI-X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Ducting & Raceways | |
| Type | Power Rated Fitting | |
| Duct External Width | 22.1 mm | |
| Duct External Height | 46.5 mm | |
| Family | Standard Fittings for Low Voltage Applications | |
| Features | Low voltage standard fittings (data only applications under 48V) are used for low voltage applications only and can be used with LD, LDP and LDS Raceways. | |
| Product Type | Wire Ducting & Raceways | |
| Secondary Color | Ivory | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3925900000 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,71 € | 135,50 € | |
| 2,69 € | 269,00 € | |
| 2,59 € | 518,00 € | |
| 2,54 € | 1.270,00 € | |
| 2,53 € | 2.530,00 € | |
| 2,50 € | 5.000,00 € |
Need more?