Reference Only
IDMD-07-D-02.00
Ribbon Cables / IDC Cables .
Datasheet
IDMD-07-D-02.00 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Ribbon Cables / IDC Cables | |
| Type | Flat Ribbon | |
| Connector End A | Plug | |
| Connector End A Pin Count | 14 Position | |
| Connector End B | Plug | |
| Connector End B Pin Count | 14 Position | |
| Pitch | 2.54 mm | |
| Gender | Male / Male | |
| Cable Length | 50.8 mm | |
| Wire Gauge - AWG | 28 AWG | |
| Series | IDMD | |
| Packaging | Bulk | |
| Current Rating | 3 A | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Product Type | Ribbon Cables / IDC Cables | |
| Product | IDC Ribbon Cable Assemblies | |
| Subcategory | Cable Assemblies | |
| Voltage Rating | 425 VAC/600 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 3 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 24 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,61 € | 158,64 € | |
| 6,50 € | 162,50 € | |
| 6,41 € | 320,50 € | |
| 5,96 € | 596,00 € | |
| 5,95 € | 1.487,50 € | |
| 5,83 € | 2.915,00 € | |
| 5,71 € | 5.710,00 € |
Need more?