Reference Only
IDSS-15-D-06.50
Ribbon Cables / IDC Cables .
Datasheet
IDSS-15-D-06.50 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Ribbon Cables / IDC Cables | |
| Type | Flat Ribbon | |
| Connector End A | IDC Socket | |
| Connector End A Pin Count | 15 Position | |
| Connector End B | IDC Socket | |
| Connector End B Pin Count | 15 Position | |
| Pitch | 2.54 mm | |
| Gender | Female / Female | |
| Cable Length | 165.1 mm | |
| Wire Gauge - AWG | 28 AWG | |
| Series | IDSS | |
| Packaging | Bulk | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Product Type | Ribbon Cables / IDC Cables | |
| Product | IDC Ribbon Cable Assemblies | |
| Subcategory | Cable Assemblies | |
| Voltage Rating | 425 VAC/600 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 3 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 21 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,48 € | 157,08 € | |
| 6,79 € | 169,75 € | |
| 6,65 € | 332,50 € | |
| 6,48 € | 648,00 € | |
| 6,33 € | 1.582,50 € | |
| 6,22 € | 3.110,00 € | |
| 5,97 € | 5.970,00 € |
Need more?