
IPR5SAD1
Pushbutton Switches - Industrial SPDT ON-MOM 0.5A 48VAC.
Datasheet
IPR5SAD1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | ||
| Illuminated | Non-Illuminated | |
| IP Rating | IP67 | |
| Series | IP | |
| Product Type | Pushbutton Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 22,49 € | 2.249,00 € | |
| 21,81 € | 5.452,50 € |
Need more?