Reference Only
IT18FL9L4
Wire Labels & Markers .
Datasheet
IT18FL9L4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Wire Labels & Markers | |
| Product | Markers | |
| Type | Identification Tie | |
| Material | Polyamide (PA66), Nylon 6.6 | |
| Color | Natural | |
| Length | 110 mm | |
| Width | 20.5 mm | |
| Series | IT-Ties | |
| Compliance | UL | |
| Family | IT-Series | |
| Height | 9 mm | |
| Packaging | Bulk | |
| Product Type | Wire Labels & Markers | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306018995 111-81907 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 200 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,183 € | 36,60 € | |
| 0,166 € | 166,00 € | |
| 0,156 € | 405,60 € |
Need more?