Reference Only
KHAU-11AT6-120
Plug-in Relays DPDT 120 VAC
Datasheet
KHAU-11AT6-120 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Plug-in Relays | |
| Product | Power Relays | |
| Type | Standard | |
| Coil Voltage | 120 VAC | |
| Relay Contact Form | 2 Form C (DPDT-NO, NC) | |
| Contact Current Rating | 2.5 A | |
| Contact Termination | Solder Lug | |
| Mounting Style | Through Hole | |
| Coil Termination | Solder Lug | |
| Coil Type | Non-Latching | |
| Coil Resistance | 3.9 kOhms | |
| Contact Material | Silver (Ag) | |
| Series | KH | |
| Height | 32.5 mm | |
| Length | 28.2 mm | |
| Packaging | Tray | |
| Product Type | Industrial Relays | |
| Subcategory | Relays | |
| Width | 21.8 mm | |
| Part # Aliases | 1393122-8 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490050 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?