Reference Only
KUP-17D19-110
Plug-in Relays 4PDT 10A 110VDC ENCLOSED RELAY
Datasheet
KUP-17D19-110 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Plug-in Relays | |
| Product | Power Relays | |
| Relay Contact Form | 4 Form C (4PDT-NO, NC) | |
| Contact Termination | Quick Connect Terminal | |
| Mounting Style | Socket | |
| Switching Voltage | 240 VAC | |
| Coil Termination | Quick Connect Terminal | |
| Coil Type | Non-Latching | |
| Coil Resistance | 6.72 kOhms | |
| Contact Material | Silver Cadmium Oxide (AgCdO) | |
| Series | KUP | |
| Height | 48.4 mm | |
| Length | 38.9 mm | |
| Product Type | Industrial Relays | |
| Subcategory | Relays | |
| Width | 35.7 mm | |
| Part # Aliases | 4-1393118-8 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490075 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Cadmium oxide (1306-19-0) |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?