Reference Only
LB1B-A1T1VG
Pushbutton Switches - Industrial .
Datasheet
LB1B-A1T1VG DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | ||
| Actuator | Flush | |
| Contact Form | SPDT | |
| IP Rating | IP65 | |
| Illuminated | Illuminated | |
| Illumination Color | Green | |
| Lamp Type | LED | |
| Maximum Operating Temperature | + 55 C | |
| Minimum Operating Temperature | - 25 C | |
| Mounting Style | PCB Mount | |
| Product Type | Pushbutton Switches | |
| Product | Standard Switches | |
| Series | LB | |
| Subcategory | Switches | |
| Switch Function | ON - OFF, OFF - ON | |
| Termination Style | PC Pin |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 18,30 € | 18,30 € | |
| 18,17 € | 181,70 € | |
| 17,69 € | 442,25 € | |
| 17,00 € | 850,00 € | |
| 16,42 € | 1.642,00 € | |
| 15,92 € | 3.980,00 € | |
| 15,53 € | 7.765,00 € |
Need more?