Reference Only
LB6L-A1T24R
Pushbutton Switches - Industrial .
Datasheet
LB6L-A1T24R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | ||
| Actuator | Flush | |
| Contact Form | DPDT | |
| IP Rating | IP65 | |
| Illuminated | Illuminated | |
| Illumination Color | Red | |
| Lamp Type | LED | |
| Maximum Operating Temperature | + 55 C | |
| Minimum Operating Temperature | - 25 C | |
| Mounting Style | Panel Mount | |
| Product Type | Pushbutton Switches | |
| Product | Standard Switches | |
| Series | LB | |
| Subcategory | Switches | |
| Switch Function | ON - OFF, OFF - ON | |
| Termination Style | Quick Connect |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 26,75 € | 26,75 € | |
| 26,35 € | 263,50 € | |
| 25,49 € | 637,25 € | |
| 24,69 € | 1.234,50 € | |
| 24,18 € | 2.418,00 € | |
| 23,80 € | 5.950,00 € |
Need more?