Reference Only
LB8B-A1T3VG
Pushbutton Switches - Industrial .
Datasheet
LB8B-A1T3VG DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | ||
| Actuator | Flush | |
| Illuminated | Illuminated | |
| Contact Form | 3PDT | |
| Switch Function | ON - OFF, OFF - ON | |
| Illumination Color | Green | |
| Termination Style | PC Pin | |
| IP Rating | IP65 | |
| Lamp Type | LED | |
| Series | LB | |
| Maximum Operating Temperature | + 55 C | |
| Minimum Operating Temperature | - 25 C | |
| Mounting Style | PCB Mount | |
| Product Type | Pushbutton Switches | |
| Product | Standard Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 23,48 € | 23,48 € | |
| 21,88 € | 218,80 € | |
| 20,74 € | 518,50 € | |
| 19,58 € | 979,00 € | |
| 18,62 € | 1.862,00 € | |
| 17,78 € | 4.445,00 € | |
| 17,16 € | 8.580,00 € |
Need more?