
LF1D-EH2F-2W-400
Industrial Light Bars & Light Strips .
Datasheet
LF1D-EH2F-2W-400 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Industrial Light Bars & Light Strips | |
| Type | LED Light Bar | |
| Illumination Color | Cool White | |
| Wavelength/Color Temperature | 5700 K | |
| Length | 350 mm | |
| Width | 49.8 mm | |
| Supply Voltage - Min | 21.6 V | |
| Supply Voltage - Max | 26.4 V | |
| Luminous Flux | 1000 lm | |
| IP Rating | IP67, IP69K | |
| Power Rating | 11 W | |
| Mounting Style | Bracket | |
| Series | LF1D | |
| Height | 29.8 mm | |
| Housing Material | Aluminum | |
| Lamp Type | LED | |
| Life | 50000 Hour | |
| Maximum Operating Temperature | + 55 C | |
| Minimum Operating Temperature | - 30 C | |
| Product Type | LED Lighting Bars and Strips | |
| Subcategory | LED Lighting |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9405426000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 224,50 € | 224,50 € | |
| 207,45 € | 2.074,50 € |
Need more?