Reference Only
LF3D-SB1S05M
Industrial Light Bars & Light Strips .
Datasheet
LF3D-SB1S05M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Industrial Light Bars & Light Strips | |
| Type | LED Light Bar | |
| Illumination Color | Daylight White | |
| Wavelength/Color Temperature | 5700 K | |
| Length | 310 mm | |
| Width | 55.8 mm | |
| Supply Voltage - Min | 21.6 VDC | |
| Supply Voltage - Max | 26.4 VDC | |
| Luminous Flux | 1700 lm | |
| IP Rating | IP65, IP67, IP67G, IP69K | |
| Power Rating | 9.2 W | |
| Connection Method | Wire Lead | |
| Mounting Style | Surface mount | |
| Series | LF3D | |
| Height | 17.5 mm | |
| Housing Material | Aluminium | |
| Lamp Type | LED | |
| Life | 50000 Hour | |
| Maximum Operating Temperature | + 55 C | |
| Minimum Operating Temperature | - 30 C | |
| Product Type | LED Lighting Bars and Strips | |
| Subcategory | LED Lighting | |
| Tradename | LUMIFA |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9405426000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1);Bisphenol A (BPA) (80-05-7) |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 344,02 € | 344,02 € | |
| 260,49 € | 2.604,90 € |
Need more?