Reference Only
LJSL15-Y3-0.5
Wire Labels & Markers LASER/INKJET,SELF-LAMLBL,PK500.
Datasheet
LJSL15-Y3-0.5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Labels & Markers | |
| Type | Laser/Inkjet Self-Laminating | |
| Features | White Print-On Area | |
| Material | GMY6 Self-Laminating Polyester | |
| Width | 1.17 in | |
| Series | LJSL | |
| Family | Laser/Ink Jet Self-Laminating Labels | |
| Height | 5.5 in | |
| Product Type | Wire Labels & Markers | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919905060 |
| TARIC | 3919908099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,71 € | 1.355,00 € | |
| 2,53 € | 2.530,00 € | |
| 2,49 € | 6.225,00 € |
Need more?