Reference Only
LPS121
Obsolete
Power Supplies - Chassis Mount 69W 3.3V 21A
Datasheet
LPS121 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Advanced Energy | |
| Product Category | Power Supplies - Chassis Mount | |
| Output Power | 120 W | |
| Input Voltage | 85 VAC to 264 VAC, 127 VDC to 300 VDC | |
| Number of Outputs | 1 Output | |
| Output Voltage-Channel 1 | 3.3 VDC | |
| Output Current-Channel 1 | 21 A | |
| Case Style | Open Frame | |
| Industry | Industrial | |
| Length | 127 mm (5 in) | |
| Width | 76.2 mm (3 in) | |
| Height | 32.8 mm (1.291 in) | |
| Series | LPS120 | |
| Input Frequency | 47 Hz to 440 Hz | |
| Mounting Style | Chassis | |
| Open Frame/Enclosed | Open Frame | |
| Power - Forced Air | 130 W | |
| Product Type | Switching Power Supplies | |
| Product | Switching Supplies | |
| Subcategory | Power Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409520 |
| TARIC | 8504408390 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?