Reference Only
LPS153-C
Obsolete
Power Supplies - Chassis Mount 12-15v output 110W 4.25"x8.5" w/cover
Datasheet
LPS153-C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Advanced Energy | |
| Product Category | Power Supplies - Chassis Mount | |
| Output Power | 150 W | |
| Input Voltage | 85 VAC to 132 VAC, 170 VAC to 264 VAC, 220 VDC to 300 VDC | |
| Number of Outputs | 1 Output | |
| Output Voltage-Channel 1 | 12 VDC to 15 VDC | |
| Output Current-Channel 1 | 12.5 A | |
| Case Style | Enclosed | |
| Efficiency | 75 % | |
| Industry | Industrial | |
| Length | 216 mm | |
| Width | 108 mm | |
| Height | 38.1 mm | |
| Series | LPS150 | |
| Compliance | CE; CB; CSA 22.2-234 Level 3; EN 60950; IEC 950; UL 1950; VDE 0805 | |
| Input Frequency | 47 Hz to 63 Hz | |
| Load Regulation | Yes, Regulated | |
| Maximum Operating Temperature | + 50 C | |
| Minimum Operating Temperature | 0 C | |
| Mounting Style | Chassis Mount | |
| Open Frame/Enclosed | Enclosed | |
| Power - Forced Air | 150 W | |
| Product Type | Switching Power Supplies | |
| Product | AC-DC Power Supplies | |
| Subcategory | Power Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409520 |
| TARIC | 8504408390 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?