Reference Only
LPS64-M
Obsolete
Power Supplies - Chassis Mount 60W 15V 4A
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Advanced Energy | |
| Product Category | Power Supplies - Chassis Mount | |
| Output Power | 60 W | |
| Input Voltage | 85 VAC to 264 VAC, 120 VDC to 300 VDC | |
| Number of Outputs | 1 Output | |
| Output Voltage-Channel 1 | 15 VDC | |
| Output Current-Channel 1 | 5.3 A | |
| Case Style | Open Frame | |
| Efficiency | 70 % | |
| Length | 127 mm | |
| Width | 76.2 mm | |
| Height | 41.9 mm | |
| Series | LPS60-M | |
| Compliance | CE; IEC/EN/UL 62368-1; UKCA | |
| Dimensions | 127 mm x 76.2 mm x 41.9 mm | |
| Input Frequency | 47 Hz to 440 Hz | |
| Load Regulation | Yes, Regulated | |
| Maximum Operating Temperature | + 50 C | |
| Minimum Operating Temperature | + 0 C | |
| Mounting Style | Chassis Mount | |
| Open Frame/Enclosed | Open Frame | |
| Product Type | Switching Power Supplies | |
| Product | AC-DC Power Supplies | |
| Subcategory | Power Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504406007 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?