Reference Only
LTP20B-25M
Spiral Wraps, Sleeves, Tubing & Conduit .
Datasheet
LTP20B-25M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Spiral Wraps, Sleeves, Tubing & Conduit | |
| Product | Spiral Wraps | |
| Material | Polyvinyl Chloride (PVC) | |
| Inside Diameter | 20 mm | |
| Length | 25 m | |
| Color | Black | |
| Product Type | Conduit & Tubing | |
| Series | LTP | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306393955 166-90381 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8307106010 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 192,99 € | 192,99 € | |
| 182,33 € | 911,65 € | |
| 180,49 € | 1.804,90 € | |
| 178,93 € | 4.473,25 € | |
| 177,36 € | 8.868,00 € |
Need more?