Reference Only
LTP25B-25M
Spiral Wraps, Sleeves, Tubing & Conduit .
Datasheet
LTP25B-25M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Spiral Wraps, Sleeves, Tubing & Conduit | |
| Product | Spiral Wraps | |
| Material | Polyvinyl Chloride (PVC) | |
| Inside Diameter | 25 mm | |
| Length | 25 m | |
| Color | Black | |
| Product Type | Conduit & Tubing | |
| Series | LTP | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306418467 166-90382 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8307106010 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 193,37 € | 193,37 € | |
| 184,02 € | 920,10 € | |
| 182,19 € | 1.821,90 € | |
| 180,64 € | 4.516,00 € | |
| 179,10 € | 8.955,00 € |
Need more?