Reference Only
LTP32B-25M
Spiral Wraps, Sleeves, Tubing & Conduit .
Datasheet
LTP32B-25M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Spiral Wraps, Sleeves, Tubing & Conduit | |
| Product | Spiral Wraps | |
| Material | Polyvinyl Chloride (PVC) | |
| Inside Diameter | 32 mm | |
| Length | 25 m | |
| Color | Black | |
| Product Type | Conduit & Tubing | |
| Series | LTP | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306418436 166-90383 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8307106010 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 261,32 € | 261,32 € | |
| 256,66 € | 1.283,30 € | |
| 254,18 € | 2.541,80 € | |
| 252,03 € | 6.300,75 € |
Need more?