Reference Only
LTPHC20B-25M
Spiral Wraps, Sleeves, Tubing & Conduit .
Datasheet
LTPHC20B-25M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Spiral Wraps, Sleeves, Tubing & Conduit | |
| Product | Spiral Wraps | |
| Inside Diameter | 20 mm | |
| Product Type | Conduit & Tubing | |
| Series | LTP | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306387718 166-90708 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8307106000 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 338,37 € | 338,37 € | |
| 334,61 € | 1.673,05 € | |
| 333,87 € | 3.338,70 € | |
| 332,76 € | 8.319,00 € |
Need more?