Reference Only
LW2B-A1C7-W
Pushbutton Switches - Industrial .
Datasheet
LW2B-A1C7-W DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | ||
| Actuator Style | Button, Flush | |
| Actuator | Square | |
| Cap Color | White | |
| Contact Form | 3PDT | |
| Contact Plating | Silver | |
| Current Rating | 400 mA, 2 A, 3 A, 5 A | |
| IP Rating | IP65 | |
| Illuminated | Non-Illuminated | |
| Life | 100000 Cycle | |
| Material | Polyacetate | |
| Maximum Operating Temperature | + 60 C | |
| Minimum Operating Temperature | - 25 C | |
| Mounting Style | Panel Mount | |
| Product Type | Pushbutton Switches | |
| Product | Standard Switches | |
| Subcategory | Switches | |
| Termination Style | Solder Lug | |
| Type | Flush | |
| Voltage Rating AC | 125 VAC, 250 VAC | |
| Voltage Rating DC | 30 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 35,70 € | 35,70 € | |
| 34,04 € | 340,40 € | |
| 32,96 € | 824,00 € | |
| 31,69 € | 1.584,50 € | |
| 31,23 € | 3.123,00 € | |
| 30,21 € | 7.552,50 € |
Need more?