Reference Only
LW2L-M1C10-GD
Pushbutton Switches - Industrial .
Datasheet
LW2L-M1C10-GD DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | ||
| Actuator | Square | |
| Illuminated | Illuminated | |
| Contact Form | SPDT | |
| Voltage Rating AC | 125 VAC | |
| Voltage Rating DC | 30 VDC | |
| Current Rating | 100 mA, 3 A | |
| Illumination Color | Green | |
| Termination Style | Solder Terminal | |
| IP Rating | IP65 | |
| Lamp Type | LED | |
| Series | LW | |
| Actuator Style | Button | |
| Contact Plating | Gold | |
| Life | 100000 Cycle | |
| Material | Polyacetate | |
| Maximum Operating Temperature | + 50 C | |
| Minimum Operating Temperature | - 25 C | |
| Mounting Style | Panel Mount | |
| Product Type | Pushbutton Switches | |
| Product | Standard Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 30,97 € | 30,97 € | |
| 30,51 € | 305,10 € | |
| 29,51 € | 737,75 € | |
| 28,58 € | 1.429,00 € | |
| 27,99 € | 2.799,00 € | |
| 27,54 € | 6.885,00 € |
Need more?