Reference Only
LW2L-M1C10-GL
Pushbutton Switches - Industrial .
Datasheet
LW2L-M1C10-GL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | ||
| Actuator | Square | |
| Illuminated | Illuminated | |
| Contact Form | SPDT | |
| Voltage Rating AC | 125 VAC | |
| Voltage Rating DC | 30 VDC | |
| Current Rating | 100 mA, 3 A | |
| Illumination Color | Green | |
| Termination Style | Solder Terminal | |
| IP Rating | IP65 | |
| Lamp Type | Incandescent | |
| Series | LW | |
| Actuator Style | Button | |
| Contact Plating | Gold | |
| Life | 100000 Cycle | |
| Material | Polyacetate | |
| Maximum Operating Temperature | + 60 C | |
| Minimum Operating Temperature | - 25 C | |
| Mounting Style | Panel Mount | |
| Product Type | Pushbutton Switches | |
| Product | Standard Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 24,68 € | 24,68 € | |
| 21,93 € | 219,30 € | |
| 20,95 € | 523,75 € | |
| 19,79 € | 989,50 € | |
| 18,97 € | 1.897,00 € | |
| 18,21 € | 4.552,50 € | |
| 18,21 € | 9.105,00 € |
Need more?