Reference Only
LW2L-M1C14R
Pushbutton Switches - Industrial .
Datasheet
LW2L-M1C14R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | ||
| Actuator Style | Button | |
| Actuator | Square | |
| Contact Form | SPDT | |
| Contact Plating | Gold | |
| Current Rating | 100 mA, 3 A | |
| IP Rating | IP65 | |
| Illuminated | Illuminated | |
| Illumination Color | Red | |
| Lamp Type | LED | |
| Life | 100000 Cycle | |
| Material | Polyacetate | |
| Maximum Operating Temperature | + 50 C | |
| Minimum Operating Temperature | - 25 C | |
| Mounting Style | Panel Mount | |
| Product Type | Pushbutton Switches | |
| Product | Standard Switches | |
| Subcategory | Switches | |
| Termination Style | Solder Terminal | |
| Voltage Rating AC | 125 VAC | |
| Voltage Rating DC | 30 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 38,08 € | 38,08 € | |
| 36,30 € | 363,00 € | |
| 35,14 € | 878,50 € | |
| 33,79 € | 1.689,50 € | |
| 33,30 € | 3.330,00 € | |
| 32,21 € | 8.052,50 € |
Need more?