Reference Only
LW3B-M1C1V-W
Pushbutton Switches - Industrial .
Datasheet
LW3B-M1C1V-W DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | ||
| Illuminated | Illuminated | |
| Illumination Color | White | |
| Termination Style | PCB | |
| IP Rating | IP65 | |
| Lamp Type | LED | |
| Series | LW | |
| Maximum Operating Temperature | + 60 C | |
| Minimum Operating Temperature | - 25 C | |
| Mounting Style | PCB Mount | |
| Product Type | Pushbutton Switches | |
| Subcategory | Switches | |
| Type | LED |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 33,26 € | 33,26 € | |
| 31,91 € | 319,10 € | |
| 30,69 € | 767,25 € | |
| 29,46 € | 1.473,00 € | |
| 28,24 € | 2.824,00 € | |
| 27,12 € | 6.780,00 € |
Need more?