Reference Only
LW6B-A1C1VLA
Pushbutton Switches - Industrial .
Datasheet
LW6B-A1C1VLA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | ||
| Actuator Style | Button, Flush | |
| Actuator | Round | |
| Cap Color | Amber | |
| Contact Form | SPDT | |
| Contact Plating | Gold | |
| Current Rating | 100 mA, 3 A | |
| IP Rating | IP65 | |
| Illuminated | Non-Illuminated | |
| Life | 100000 Cycle | |
| Maximum Operating Temperature | + 60 C | |
| Minimum Operating Temperature | - 25 C | |
| Mounting Style | PCB Mount | |
| Product Type | Pushbutton Switches | |
| Product | Standard Switches | |
| Series | LW | |
| Subcategory | Switches | |
| Termination Style | PC Pin | |
| Type | Flush | |
| Voltage Rating AC | 125 VAC | |
| Voltage Rating DC | 30 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 45,39 € | 45,39 € | |
| 44,87 € | 448,70 € | |
| 43,89 € | 1.097,25 € | |
| 42,85 € | 2.142,50 € | |
| 42,12 € | 4.212,00 € |
Need more?