Reference Only
LY2I4N DC100/110
Plug-in Relays GP RELAY.
Datasheet
LY2I4N DC100/110 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Plug-in Relays | |
| Product | Power Relays | |
| Coil Voltage | 100 VDC to 110 VDC | |
| Relay Contact Form | 2 Form C (DPDT-NO, NC) | |
| Contact Current Rating | 10 A | |
| Mounting Style | Through Hole | |
| Switching Voltage | 250 VAC, 125 VDC | |
| Coil Type | Non-Latching | |
| Coil Resistance | 11 kOhms | |
| Coil Current | 10 mA | |
| Contact Material | Silver Alloy (Ag) | |
| Series | LY | |
| Height | 36.06 mm | |
| Length | 21.59 mm | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays | |
| Width | 27.94 mm | |
| Part # Aliases | LY2I4NDC100110 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490075 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 12,89 € | 12,89 € | |
| 12,09 € | 120,90 € | |
| 11,03 € | 275,75 € | |
| 10,46 € | 523,00 € | |
| 10,01 € | 1.001,00 € | |
| 9,46 € | 2.365,00 € | |
| 9,32 € | 4.660,00 € | |
| 9,26 € | 9.260,00 € |
Need more?